Technical Document
Specifications
Brand
EntrelecColour
Grey
Number of Levels
Single
Series
SNA
Termination Method
Screw
Cable CSA
150mm²
Voltage Rating
1 kV ac
Current Rating
309A
Pitch
31mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Country of Origin
France
Product details
Standard Terminals and End Covers
Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.
Screw, Spring or Stud functions
Approvals
UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II
Stock information temporarily unavailable.
Please check again later.
AED 174.55
Each (ex VAT)
AED 183.28
Each (inc VAT)
1
AED 174.55
Each (ex VAT)
AED 183.28
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | AED 174.55 |
6 - 11 | AED 170.65 |
12+ | AED 167.75 |
Technical Document
Specifications
Brand
EntrelecColour
Grey
Number of Levels
Single
Series
SNA
Termination Method
Screw
Cable CSA
150mm²
Voltage Rating
1 kV ac
Current Rating
309A
Pitch
31mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Country of Origin
France
Product details
Standard Terminals and End Covers
Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.
Screw, Spring or Stud functions
Approvals
UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II