Technical Documents
Specifications
Brand
EOSOutput Voltage
12V dc
Output Current
13.33A
Power Rating
200W
Number of Outputs
1
Input Voltage
120 → 390 V dc, 90 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
38.1mm
Efficiency
86%
Minimum Temperature
-20°C
Weight
325g
Maximum Temperature
+70°C
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EOSOutput Voltage
12V dc
Output Current
13.33A
Power Rating
200W
Number of Outputs
1
Input Voltage
120 → 390 V dc, 90 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
38.1mm
Efficiency
86%
Minimum Temperature
-20°C
Weight
325g
Maximum Temperature
+70°C
Country of Origin
India