Technical Document
Specifications
Brand
EOSOutput Voltage
24V dc
Output Current
1.7A
Power Rating
40W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
30.48mm
Minimum Temperature
-20°C
Weight
150g
PRICED TO CLEAR
Yes
Maximum Temperature
+70°C
Country of Origin
India
Product details
40W to 60W Medical Power Supplies, MWLT40 / MWLT60 Series
The Eos Power MWLT40 and MWLT60 series are 40 W and 60 W open frame switch mode medical power supply, these EOS Power Supplies have a universal input and are compact 4x2 inch in size, they offer a high efficiency and low leakage current. These medical power supplies are suitable for applications including dental and laboratory equipment and medical instruments.
4 x 2 x 1.2 inches
Ultra high efficiency up to 85%
Low leakage current <250μA
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Standards
IEC60601-1, EN60601-1, UL60601-1, CSA C22.2 No. 601-1, Class 1 SELV
Stock information temporarily unavailable.
AED 208.44
AED 208.44 Each (ex VAT)
AED 218.86
AED 218.86 Each (inc. VAT)
1
AED 208.44
AED 208.44 Each (ex VAT)
AED 218.86
AED 218.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EOSOutput Voltage
24V dc
Output Current
1.7A
Power Rating
40W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
30.48mm
Minimum Temperature
-20°C
Weight
150g
PRICED TO CLEAR
Yes
Maximum Temperature
+70°C
Country of Origin
India
Product details
40W to 60W Medical Power Supplies, MWLT40 / MWLT60 Series
The Eos Power MWLT40 and MWLT60 series are 40 W and 60 W open frame switch mode medical power supply, these EOS Power Supplies have a universal input and are compact 4x2 inch in size, they offer a high efficiency and low leakage current. These medical power supplies are suitable for applications including dental and laboratory equipment and medical instruments.
4 x 2 x 1.2 inches
Ultra high efficiency up to 85%
Low leakage current <250μA
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Standards
IEC60601-1, EN60601-1, UL60601-1, CSA C22.2 No. 601-1, Class 1 SELV
