Technical Document
Specifications
Brand
EOSOutput Voltage
12V dc
Output Current
15A
Power Rating
300W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
5in
Width
3in
Depth
1.5in
Efficiency
86%
Minimum Temperature
0°C
Weight
370g
Maximum Temperature
+50°C
Country of Origin
India
Product details
EOS Open Frame 300W 3 x 5 Inch AC/DC Power Supply - WLT300 Series
Open frame AC/DC switch mode power supply with a power rating of 300W when used with forced air cooling. These open frame AC/DC power supplies have a compact form factor of 3 x 5 x 1.5 inch, universal input voltage, adjustable output voltage and offer high efficiency. Typical uses for these 300W WLT300 series AC/DC power supplies include industrial applications, networking, telecommunications, process controls and automation equipment.
Universal input
Adjustable output voltage
High efficiency of up to 86%
300W power rating with forced air cooling
Compact size; 3 x 5 x 1.5 inch
High peak power capability of up to 450W for 0.5s
Low standby power consumption of 0.5W max at 115Vac and 0.8W max at 230Vac
12V fan output
5V standby output
Remote sensing, remote on/off and Power Good functions
Overload, over temperature and short circuit protection
EMC compliance: EN5022-B, CISPR22-B, FCC Part 15 Class B
Harmonic compliance: EN61000-3-2 Class D
Standards
EN60950-1 Ed 2
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EOSOutput Voltage
12V dc
Output Current
15A
Power Rating
300W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
5in
Width
3in
Depth
1.5in
Efficiency
86%
Minimum Temperature
0°C
Weight
370g
Maximum Temperature
+50°C
Country of Origin
India
Product details
EOS Open Frame 300W 3 x 5 Inch AC/DC Power Supply - WLT300 Series
Open frame AC/DC switch mode power supply with a power rating of 300W when used with forced air cooling. These open frame AC/DC power supplies have a compact form factor of 3 x 5 x 1.5 inch, universal input voltage, adjustable output voltage and offer high efficiency. Typical uses for these 300W WLT300 series AC/DC power supplies include industrial applications, networking, telecommunications, process controls and automation equipment.
Universal input
Adjustable output voltage
High efficiency of up to 86%
300W power rating with forced air cooling
Compact size; 3 x 5 x 1.5 inch
High peak power capability of up to 450W for 0.5s
Low standby power consumption of 0.5W max at 115Vac and 0.8W max at 230Vac
12V fan output
5V standby output
Remote sensing, remote on/off and Power Good functions
Overload, over temperature and short circuit protection
EMC compliance: EN5022-B, CISPR22-B, FCC Part 15 Class B
Harmonic compliance: EN61000-3-2 Class D
Standards
EN60950-1 Ed 2
