Technical Document
Specifications
Brand
EpcosCapacitance
1nF
Voltage
300V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
B32021
Lead Pitch
10mm
Suppression Class
Y2
Length
13mm
Depth
4mm
Lead Length
6mm
Height
9mm
Dimensions
13 x 4 x 9mm
Dielectric
Polypropylene
Terminal Type
Solder
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Dissipation Factor
1 x 10^-3%
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 0.85
Each (In a Box of 1000) (ex VAT)
AED 0.892
Each (In a Box of 1000) (inc. VAT)
1000
AED 0.85
Each (In a Box of 1000) (ex VAT)
AED 0.892
Each (In a Box of 1000) (inc. VAT)
1000
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
1000 - 2000 | AED 0.85 | AED 850.00 |
3000+ | AED 0.75 | AED 750.00 |
Technical Document
Specifications
Brand
EpcosCapacitance
1nF
Voltage
300V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
B32021
Lead Pitch
10mm
Suppression Class
Y2
Length
13mm
Depth
4mm
Lead Length
6mm
Height
9mm
Dimensions
13 x 4 x 9mm
Dielectric
Polypropylene
Terminal Type
Solder
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Dissipation Factor
1 x 10^-3%
Country of Origin
China