Technical Document
Specifications
Brand
EpcosCapacitance
4.7nF
Voltage
300V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
B32021
Lead Pitch
10mm
Suppression Class
Y2
Length
13mm
Depth
5mm
Lead Length
6mm
Height
11mm
Dimensions
13 x 5 x 11mm
Dielectric
Polypropylene
Terminal Type
Solder
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Dissipation Factor
1 x 10^-3%
Stock information temporarily unavailable.
Please check again later.
AED 1.40
Each (In a Box of 1000) (ex VAT)
AED 1.47
Each (In a Box of 1000) (inc. VAT)
1000
AED 1.40
Each (In a Box of 1000) (ex VAT)
AED 1.47
Each (In a Box of 1000) (inc. VAT)
1000
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
1000 - 2000 | AED 1.40 | AED 1,400.00 |
3000+ | AED 1.25 | AED 1,250.00 |
Technical Document
Specifications
Brand
EpcosCapacitance
4.7nF
Voltage
300V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
B32021
Lead Pitch
10mm
Suppression Class
Y2
Length
13mm
Depth
5mm
Lead Length
6mm
Height
11mm
Dimensions
13 x 5 x 11mm
Dielectric
Polypropylene
Terminal Type
Solder
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Dissipation Factor
1 x 10^-3%