Technical Document
Specifications
Brand
EpcosCapacitance
2.2µF
Voltage
63V dc
Tolerance
±5%
Series
B32521
Lead Pitch
10mm
Length
13mm
Depth
5mm
Height
11mm
Dimensions
13 x 5 x 11mm
Dielectric
Polyester
Terminal Type
Radial
Dissipation Factor
10 % @ 1 kHz
Lead Diameter
0.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Stock information temporarily unavailable.
Please check again later.
AED 1.50
Each (In a Pack of 5) (ex VAT)
AED 1.575
Each (In a Pack of 5) (inc VAT)
Standard
5
AED 1.50
Each (In a Pack of 5) (ex VAT)
AED 1.575
Each (In a Pack of 5) (inc VAT)
Standard
5
Technical Document
Specifications
Brand
EpcosCapacitance
2.2µF
Voltage
63V dc
Tolerance
±5%
Series
B32521
Lead Pitch
10mm
Length
13mm
Depth
5mm
Height
11mm
Dimensions
13 x 5 x 11mm
Dielectric
Polyester
Terminal Type
Radial
Dissipation Factor
10 % @ 1 kHz
Lead Diameter
0.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability