Technical Document
Specifications
Brand
EpcosCapacitance
470nF
Voltage
200 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
B32523
Lead Pitch
22.5mm
Length
26.5mm
Depth
10.5mm
Height
20.5mm
Dimensions
10.5 x 20.5 x 26.5mm
Dielectric
Polyester
Terminal Type
Through Hole
PRICED TO CLEAR
Yes
Lead Diameter
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
AED 50.40
AED 10.08 Each (In a Pack of 5) (ex VAT)
AED 52.92
AED 10.584 Each (In a Pack of 5) (inc. VAT)
5
AED 50.40
AED 10.08 Each (In a Pack of 5) (ex VAT)
AED 52.92
AED 10.584 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 10.08 | AED 50.40 |
| 25 - 45 | AED 8.558 | AED 42.79 |
| 50 - 95 | AED 7.56 | AED 37.80 |
| 100 - 245 | AED 6.72 | AED 33.60 |
| 250+ | AED 6.30 | AED 31.50 |
Technical Document
Specifications
Brand
EpcosCapacitance
470nF
Voltage
200 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
B32523
Lead Pitch
22.5mm
Length
26.5mm
Depth
10.5mm
Height
20.5mm
Dimensions
10.5 x 20.5 x 26.5mm
Dielectric
Polyester
Terminal Type
Through Hole
PRICED TO CLEAR
Yes
Lead Diameter
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)


