Technical Document
Specifications
Brand
EpcosCapacitance
6.8nF
Voltage
630V dc
Tolerance
±5%
Series
B32529
Lead Pitch
5mm
Length
7.3mm
Depth
3.5mm
Height
8mm
Dimensions
7.3 x 3.5 x 8mm
Dielectric
Polyester
Terminal Type
Radial
Minimum Operating Temperature
-55°C
Dissipation Factor
30 % @ 100 kHz
Lead Diameter
0.5mm
Maximum Operating Temperature
+125°C
Product details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Stock information temporarily unavailable.
Please check again later.
AED 0.65
Each (In a Pack of 25) (ex VAT)
AED 0.682
Each (In a Pack of 25) (inc VAT)
Standard
25
AED 0.65
Each (In a Pack of 25) (ex VAT)
AED 0.682
Each (In a Pack of 25) (inc VAT)
Standard
25
Technical Document
Specifications
Brand
EpcosCapacitance
6.8nF
Voltage
630V dc
Tolerance
±5%
Series
B32529
Lead Pitch
5mm
Length
7.3mm
Depth
3.5mm
Height
8mm
Dimensions
7.3 x 3.5 x 8mm
Dielectric
Polyester
Terminal Type
Radial
Minimum Operating Temperature
-55°C
Dissipation Factor
30 % @ 100 kHz
Lead Diameter
0.5mm
Maximum Operating Temperature
+125°C
Product details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)