Technical Document
Specifications
Brand
EpcosCapacitance
2.2µF
Voltage
35 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Length
21mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
Vishay MKT 1813 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 2.2μF, Through HoleBrand: Vishay
AED 15.214Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
EPCOS Polyester Film Capacitor, 35 V ac, 100 V dc, ±10%, 2.2μF, Through Hole
Select packaging type
Standard
1
P.O.A.
EPCOS Polyester Film Capacitor, 35 V ac, 100 V dc, ±10%, 2.2μF, Through Hole
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Vishay MKT 1813 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 2.2μF, Through HoleBrand: Vishay
AED 15.214Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
EpcosCapacitance
2.2µF
Voltage
35 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Length
21mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
Vishay MKT 1813 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 2.2μF, Through HoleBrand: Vishay
AED 15.214Each (In a Pack of 5) (ex VAT)


