Technical Document
Specifications
Brand
EpcosCapacitance
47nF
Voltage
250V dc
Tolerance
±10%
Series
B32560
Lead Pitch
7.5mm
Length
9mm
Depth
2.5mm
Height
5.2mm
Dimensions
9 x 2.5 x 5.2mm
Dielectric
Polyester
Terminal Type
Radial
Dissipation Factor
30 % @ 100 kHz
Lead Diameter
0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
Stock information temporarily unavailable.
Please check again later.
AED 1.05
Each (In a Pack of 50) (ex VAT)
AED 1.102
Each (In a Pack of 50) (inc VAT)
50
AED 1.05
Each (In a Pack of 50) (ex VAT)
AED 1.102
Each (In a Pack of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 1.05 | AED 52.50 |
100 - 200 | AED 0.90 | AED 45.00 |
250 - 450 | AED 0.80 | AED 40.00 |
500 - 1950 | AED 0.70 | AED 35.00 |
2000+ | AED 0.70 | AED 35.00 |
Technical Document
Specifications
Brand
EpcosCapacitance
47nF
Voltage
250V dc
Tolerance
±10%
Series
B32560
Lead Pitch
7.5mm
Length
9mm
Depth
2.5mm
Height
5.2mm
Dimensions
9 x 2.5 x 5.2mm
Dielectric
Polyester
Terminal Type
Radial
Dissipation Factor
30 % @ 100 kHz
Lead Diameter
0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps