Technical Document
Specifications
Brand
EpcosCapacitance
150nF
Voltage
250V dc
Tolerance
±10%
Series
B32561
Lead Pitch
10mm
Length
11.5mm
Depth
3.3mm
Height
6mm
Dimensions
11.5 x 3.3 x 6mm
Dielectric
Polyester
Terminal Type
Radial
Dissipation Factor
15 % @ 10 kHz
Lead Diameter
0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
Stock information temporarily unavailable.
Please check again later.
AED 0.75
Each (In a Pack of 25) (ex VAT)
AED 0.788
Each (In a Pack of 25) (inc. VAT)
25
AED 0.75
Each (In a Pack of 25) (ex VAT)
AED 0.788
Each (In a Pack of 25) (inc. VAT)
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 0.75 | AED 18.75 |
125 - 475 | AED 0.75 | AED 18.75 |
500 - 1225 | AED 0.70 | AED 17.50 |
1250+ | AED 0.70 | AED 17.50 |
Technical Document
Specifications
Brand
EpcosCapacitance
150nF
Voltage
250V dc
Tolerance
±10%
Series
B32561
Lead Pitch
10mm
Length
11.5mm
Depth
3.3mm
Height
6mm
Dimensions
11.5 x 3.3 x 6mm
Dielectric
Polyester
Terminal Type
Radial
Dissipation Factor
15 % @ 10 kHz
Lead Diameter
0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps