Technical Document
Specifications
Brand
EpcosCapacitance
10nF
Voltage
400V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
B32620
Lead Pitch
7.5mm
Length
10mm
Lead Length
6.1mm
Depth
4mm
Height
8.5mm
Dimensions
10 x 4 x 8.5mm
Dielectric
Polypropylene
Terminal Type
Radial
Dissipation Factor
4 % @ 100 kHz
Lead Diameter
0.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Product details
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
Stock information temporarily unavailable.
Please check again later.
AED 2.30
Each (In a Pack of 10) (ex VAT)
AED 2.415
Each (In a Pack of 10) (inc VAT)
10
AED 2.30
Each (In a Pack of 10) (ex VAT)
AED 2.415
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 490 | AED 2.30 | AED 23.00 |
500 - 990 | AED 1.95 | AED 19.50 |
1000 - 2490 | AED 1.75 | AED 17.50 |
2500 - 4990 | AED 1.50 | AED 15.00 |
5000+ | AED 1.40 | AED 14.00 |
Technical Document
Specifications
Brand
EpcosCapacitance
10nF
Voltage
400V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
B32620
Lead Pitch
7.5mm
Length
10mm
Lead Length
6.1mm
Depth
4mm
Height
8.5mm
Dimensions
10 x 4 x 8.5mm
Dielectric
Polypropylene
Terminal Type
Radial
Dissipation Factor
4 % @ 100 kHz
Lead Diameter
0.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Product details
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps