Technical Document
Specifications
Brand
EpcosCapacitance
33nF
Voltage
400V dc
Tolerance
±5%
Series
B32621
Lead Pitch
10mm
Length
13mm
Lead Length
6.1mm
Depth
5mm
Height
11mm
Dimensions
13 x 5 x 11mm
Dielectric
Polypropylene
Terminal Type
Radial
Dissipation Factor
4 % @ 100 kHz
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Product details
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
Stock information temporarily unavailable.
Please check again later.
AED 2.40
Each (In a Pack of 10) (ex VAT)
AED 2.52
Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 2.40
Each (In a Pack of 10) (ex VAT)
AED 2.52
Each (In a Pack of 10) (inc. VAT)
Standard
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.40 | AED 24.00 |
50 - 190 | AED 2.30 | AED 23.00 |
200 - 490 | AED 2.25 | AED 22.50 |
500+ | AED 2.20 | AED 22.00 |
Technical Document
Specifications
Brand
EpcosCapacitance
33nF
Voltage
400V dc
Tolerance
±5%
Series
B32621
Lead Pitch
10mm
Length
13mm
Lead Length
6.1mm
Depth
5mm
Height
11mm
Dimensions
13 x 5 x 11mm
Dielectric
Polypropylene
Terminal Type
Radial
Dissipation Factor
4 % @ 100 kHz
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Product details
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps