Technical Document
Specifications
Brand
EpcosCapacitance
2.2nF
Voltage
2kV dc
Mounting Type
Through Hole
Tolerance
5%
Series
B32652
Automotive Standard
AEC-Q200D
Lead Pitch
15mm
Length
18mm
Depth
7mm
Lead Length
6mm
Height
12.5mm
Dimensions
18 x 7 x 12.5mm
Dielectric
Polypropylene
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Dissipation Factor
3 x 10^-3%
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 1.15
Each (In a Box of 1000) (ex VAT)
AED 1.208
Each (In a Box of 1000) (inc. VAT)
1000
AED 1.15
Each (In a Box of 1000) (ex VAT)
AED 1.208
Each (In a Box of 1000) (inc. VAT)
1000
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
1000 - 1000 | AED 1.15 | AED 1,150.00 |
2000 - 3000 | AED 1.00 | AED 1,000.00 |
4000 - 7000 | AED 0.95 | AED 950.00 |
8000 - 11000 | AED 0.95 | AED 950.00 |
12000+ | AED 0.95 | AED 950.00 |
Technical Document
Specifications
Brand
EpcosCapacitance
2.2nF
Voltage
2kV dc
Mounting Type
Through Hole
Tolerance
5%
Series
B32652
Automotive Standard
AEC-Q200D
Lead Pitch
15mm
Length
18mm
Depth
7mm
Lead Length
6mm
Height
12.5mm
Dimensions
18 x 7 x 12.5mm
Dielectric
Polypropylene
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Dissipation Factor
3 x 10^-3%
Country of Origin
China