Technical Document
Specifications
Brand
EpcosCapacitance
1µF
Voltage
1 kV dc, 480 V ac
Mounting Type
Tab
Tolerance
±10%
Series
B32656S
Length
42mm
Depth
20mm
Height
39.5mm
Dimensions
42 x 20 x 39.5mm
Dielectric
Polypropylene
Terminal Type
Tab
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Product details
B32656S Series
High pulse strength and high contact reliability
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection
Stock information temporarily unavailable.
Please check again later.
AED 52.85
Each (ex VAT)
AED 55.49
Each (inc VAT)
Standard
1
AED 52.85
Each (ex VAT)
AED 55.49
Each (inc VAT)
Standard
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 52.85 |
10 - 49 | AED 40.35 |
50 - 99 | AED 32.70 |
100 - 199 | AED 31.65 |
200+ | AED 30.55 |
Technical Document
Specifications
Brand
EpcosCapacitance
1µF
Voltage
1 kV dc, 480 V ac
Mounting Type
Tab
Tolerance
±10%
Series
B32656S
Length
42mm
Depth
20mm
Height
39.5mm
Dimensions
42 x 20 x 39.5mm
Dielectric
Polypropylene
Terminal Type
Tab
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Product details
B32656S Series
High pulse strength and high contact reliability
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection