Technical Document
Specifications
Brand
EpcosCapacitance
1µF
Voltage
1 kV dc, 480 V ac
Mounting Type
Tab
Tolerance
±10%
Series
B32656S
Length
42mm
Depth
20mm
Height
39.5mm
Dimensions
42 x 20 x 39.5mm
Dielectric
Polypropylene
Terminal Type
Tab
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Product details
B32656S Series
High pulse strength and high contact reliability
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection
AED 48.62
AED 48.62 Each (ex VAT)
AED 51.05
AED 51.05 Each (inc. VAT)
1
AED 48.62
AED 48.62 Each (ex VAT)
AED 51.05
AED 51.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 48.62 |
| 10 - 24 | AED 41.26 |
| 25 - 49 | AED 36.75 |
| 50+ | AED 32.55 |
Technical Document
Specifications
Brand
EpcosCapacitance
1µF
Voltage
1 kV dc, 480 V ac
Mounting Type
Tab
Tolerance
±10%
Series
B32656S
Length
42mm
Depth
20mm
Height
39.5mm
Dimensions
42 x 20 x 39.5mm
Dielectric
Polypropylene
Terminal Type
Tab
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Product details
B32656S Series
High pulse strength and high contact reliability
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection


