Technical Document
Specifications
Brand
EpcosCapacitance
220nF
Voltage
2 kV dc, 800 V ac
Mounting Type
Tab
Tolerance
±5%
Series
B32656S
Length
42mm
Depth
20mm
Height
39.5mm
Dimensions
42 x 20 x 39.5mm
Dielectric
Polypropylene
Terminal Type
Tab
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Product details
B32656S Series
High pulse strength and high contact reliability
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection
Stock information temporarily unavailable.
Please check again later.
AED 21.70
Each (ex VAT)
AED 22.78
Each (inc VAT)
Standard
1
AED 21.70
Each (ex VAT)
AED 22.78
Each (inc VAT)
Standard
1
Technical Document
Specifications
Brand
EpcosCapacitance
220nF
Voltage
2 kV dc, 800 V ac
Mounting Type
Tab
Tolerance
±5%
Series
B32656S
Length
42mm
Depth
20mm
Height
39.5mm
Dimensions
42 x 20 x 39.5mm
Dielectric
Polypropylene
Terminal Type
Tab
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Product details
B32656S Series
High pulse strength and high contact reliability
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection