Technical Document
Specifications
Brand
EpcosCapacitance
4.7µF
Voltage
700V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32774H
Automotive Standard
AEC-Q200D
Lead Pitch
27.5mm
Length
31.5mm
Depth
15mm
Lead Length
6mm
Height
24.5mm
Dimensions
31.5 x 15 x 24.5mm
Dielectric
Polypropylene
Terminal Type
Solder
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.8mm
Country of Origin
Hungary
Stock information temporarily unavailable.
Please check again later.
AED 8.75
Each (In a Box of 420) (ex VAT)
AED 9.188
Each (In a Box of 420) (inc. VAT)
420
AED 8.75
Each (In a Box of 420) (ex VAT)
AED 9.188
Each (In a Box of 420) (inc. VAT)
420
Technical Document
Specifications
Brand
EpcosCapacitance
4.7µF
Voltage
700V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32774H
Automotive Standard
AEC-Q200D
Lead Pitch
27.5mm
Length
31.5mm
Depth
15mm
Lead Length
6mm
Height
24.5mm
Dimensions
31.5 x 15 x 24.5mm
Dielectric
Polypropylene
Terminal Type
Solder
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.8mm
Country of Origin
Hungary