EPCOS B32776 Polypropylene Film Capacitor, 920V dc, 10%, 14μF, Through Hole

RS Stock No.: 194-3765Brand: EPCOSManufacturers Part No.: B32776G0146K000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

14µF

Voltage

920V dc

Mounting Type

Through Hole

Tolerance

10%

Series

B32776

Lead Pitch

37.5mm

Length

42mm

Depth

28mm

Lead Length

6mm

Height

37mm

Dimensions

42 x 28 x 37mm

Dielectric

Polypropylene

Lead Diameter

1.2mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 32.75

Each (In a Box of 110) (ex VAT)

AED 34.388

Each (In a Box of 110) (inc. VAT)

EPCOS B32776 Polypropylene Film Capacitor, 920V dc, 10%, 14μF, Through Hole

AED 32.75

Each (In a Box of 110) (ex VAT)

AED 34.388

Each (In a Box of 110) (inc. VAT)

EPCOS B32776 Polypropylene Film Capacitor, 920V dc, 10%, 14μF, Through Hole
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

14µF

Voltage

920V dc

Mounting Type

Through Hole

Tolerance

10%

Series

B32776

Lead Pitch

37.5mm

Length

42mm

Depth

28mm

Lead Length

6mm

Height

37mm

Dimensions

42 x 28 x 37mm

Dielectric

Polypropylene

Lead Diameter

1.2mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more