Technical Document
Specifications
Brand
EpcosCapacitance
25µF
Voltage
1.3kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32778
Lead Pitch
52.5mm
Length
57.5mm
Depth
35mm
Equivalent Series Resistance
4.5mΩ
Height
50mm
Dimensions
57.5 x 35 x 50mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
1.2mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Product details
MKP DC Link B3277x Series
Typical applications are frequency convertors, industrial power supplies, invertors
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting
AED 80.69
AED 80.69 Each (ex VAT)
AED 84.72
AED 84.72 Each (inc. VAT)
1
AED 80.69
AED 80.69 Each (ex VAT)
AED 84.72
AED 84.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 80.69 |
| 10 - 24 | AED 62.84 |
| 25 - 49 | AED 55.44 |
| 50+ | AED 48.56 |
Technical Document
Specifications
Brand
EpcosCapacitance
25µF
Voltage
1.3kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32778
Lead Pitch
52.5mm
Length
57.5mm
Depth
35mm
Equivalent Series Resistance
4.5mΩ
Height
50mm
Dimensions
57.5 x 35 x 50mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
1.2mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Product details
MKP DC Link B3277x Series
Typical applications are frequency convertors, industrial power supplies, invertors
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting


