EPCOS B32778H Polypropylene Film Capacitor, 920V dc, ±10%, 39μF, Through Hole

RS Stock No.: 185-5385Brand: EPCOSManufacturers Part No.: B32778H0396K000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

39µF

Voltage

920V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32778H

Automotive Standard

AEC-Q200D

Lead Pitch

52.5mm

Length

57.5mm

Depth

35mm

Lead Length

6mm

Height

50mm

Dimensions

57.5 x 35 x 50mm

Dielectric

Polypropylene

Terminal Type

Solder

Lead Diameter

1.2mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 53.30

Each (In a Box of 27) (ex VAT)

AED 55.965

Each (In a Box of 27) (inc. VAT)

EPCOS B32778H Polypropylene Film Capacitor, 920V dc, ±10%, 39μF, Through Hole

AED 53.30

Each (In a Box of 27) (ex VAT)

AED 55.965

Each (In a Box of 27) (inc. VAT)

EPCOS B32778H Polypropylene Film Capacitor, 920V dc, ±10%, 39μF, Through Hole
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Box
27 - 54AED 53.30AED 1,439.10
81+AED 50.70AED 1,368.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

39µF

Voltage

920V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32778H

Automotive Standard

AEC-Q200D

Lead Pitch

52.5mm

Length

57.5mm

Depth

35mm

Lead Length

6mm

Height

50mm

Dimensions

57.5 x 35 x 50mm

Dielectric

Polypropylene

Terminal Type

Solder

Lead Diameter

1.2mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more