Technical Document
Specifications
Brand
EpcosCapacitance
22nF
Voltage
330V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
B32911
Lead Pitch
10mm
Suppression Class
X1
Length
13mm
Depth
5mm
Height
11mm
Dimensions
13 x 5 x 11mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Product details
B32911...B32916 Series
EMI suppression capacitors (MKP) X1 class
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
X Class - X1
Stock information temporarily unavailable.
Please check again later.
AED 2.70
Each (In a Pack of 10) (ex VAT)
AED 2.835
Each (In a Pack of 10) (inc VAT)
10
AED 2.70
Each (In a Pack of 10) (ex VAT)
AED 2.835
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.70 | AED 27.00 |
50+ | AED 2.60 | AED 26.00 |
Technical Document
Specifications
Brand
EpcosCapacitance
22nF
Voltage
330V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
B32911
Lead Pitch
10mm
Suppression Class
X1
Length
13mm
Depth
5mm
Height
11mm
Dimensions
13 x 5 x 11mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Product details
B32911...B32916 Series
EMI suppression capacitors (MKP) X1 class
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.