EPCOS 1nF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 211-2650Brand: EpcosManufacturers Part No.: B37871K5102J60

Technical Document

Specifications

Brand

Epcos

Capacitance

1nF

Voltage

50V dc

Package/Case

3216

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.3mm

Length

3.2mm

Depth

1.6mm

Height

1.3mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.551Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

EPCOS 1nF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Each (In a Pack of 50) (ex VAT)

EPCOS 1nF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.551Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Epcos

Capacitance

1nF

Voltage

50V dc

Package/Case

3216

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.3mm

Length

3.2mm

Depth

1.6mm

Height

1.3mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.551Each (In a Pack of 25) (ex VAT)