EPCOS 1nF MLCC, 50V dc V, ±5%

RS Stock No.: 211-3114Brand: EpcosManufacturers Part No.: B37940K5102J60

Technical Document

Specifications

Brand

Epcos

Capacitance

1nF

Voltage

50V dc

Package/Case

0805 (2012M)

Dielectric

C0G

Tolerance

±5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.331Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

EPCOS 1nF MLCC, 50V dc V, ±5%
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

EPCOS 1nF MLCC, 50V dc V, ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.331Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Epcos

Capacitance

1nF

Voltage

50V dc

Package/Case

0805 (2012M)

Dielectric

C0G

Tolerance

±5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.331Each (In a Pack of 25) (ex VAT)