EPCOS 1nF MLCC, 50V dc V, ±5%

RS Stock No.: 545-0949Brand: EpcosManufacturers Part No.: B37940K5102J60

Technical Document

Specifications

Brand

Epcos

Capacitance

1nF

Voltage

50V dc

Package/Case

0805 (2012M)

Dielectric

C0G

Tolerance

±5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.331Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 250) (ex VAT)

EPCOS 1nF MLCC, 50V dc V, ±5%

P.O.A.

Each (In a Pack of 250) (ex VAT)

EPCOS 1nF MLCC, 50V dc V, ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.331Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Epcos

Capacitance

1nF

Voltage

50V dc

Package/Case

0805 (2012M)

Dielectric

C0G

Tolerance

±5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.331Each (In a Pack of 25) (ex VAT)