Technical Document
Specifications
Brand
EpcosCapacitance
10000µF
Voltage
50V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 x 50mm
Length
50mm
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 20.05
Each (ex VAT)
AED 21.05
Each (inc VAT)
EPCOS 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - B41252A6109M000
1
AED 20.05
Each (ex VAT)
AED 21.05
Each (inc VAT)
EPCOS 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - B41252A6109M000
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 20.05 |
10 - 19 | AED 19.30 |
20 - 39 | AED 17.40 |
40+ | AED 16.15 |
Technical Document
Specifications
Brand
EpcosCapacitance
10000µF
Voltage
50V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 x 50mm
Length
50mm
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Country of Origin
China