Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS 4700μF Aluminium Electrolytic Capacitor - B41252A7478M060

RS Stock No.: 209-8646Brand: EPCOSManufacturers Part No.: B41252A7478M060
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

4700µF

Technology

Aluminium Electrolytic

Dimensions

22 x 35mm

Length

35mm

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 6.05

Each (In a Box of 160) (ex VAT)

AED 6.352

Each (In a Box of 160) (inc. VAT)

EPCOS 4700μF Aluminium Electrolytic Capacitor - B41252A7478M060

AED 6.05

Each (In a Box of 160) (ex VAT)

AED 6.352

Each (In a Box of 160) (inc. VAT)

EPCOS 4700μF Aluminium Electrolytic Capacitor - B41252A7478M060
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

4700µF

Technology

Aluminium Electrolytic

Dimensions

22 x 35mm

Length

35mm

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more