Technical Document
Specifications
Brand
EpcosCapacitance
2200µF
Voltage
63V dc
Mounting Type
Snap-In
Technology
Electrolytic
Dimensions
22 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
2000h
Tolerance
±20%
Equivalent Series Resistance
59mΩ
Series
B41303
Ripple Current
1.6A
Product details
B41303 Series
Construction
Protected against short-circuit, polarised
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
All welded design
Uniform pitch 10mm
Operating temperature -40 to +85°C
Features
High a.c. loading capacity
High CV product, which means extremely small dimensions
Applications
Switch mode power supplies in industrial and entertainment electronics
Stock information temporarily unavailable.
AED 35.42
AED 35.42 Each (ex VAT)
AED 37.19
AED 37.19 Each (inc. VAT)
Standard
1
AED 35.42
AED 35.42 Each (ex VAT)
AED 37.19
AED 37.19 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 35.42 |
| 10 - 49 | AED 34.83 |
| 50 - 99 | AED 34.45 |
| 100 - 199 | AED 34.13 |
| 200+ | AED 33.70 |
Technical Document
Specifications
Brand
EpcosCapacitance
2200µF
Voltage
63V dc
Mounting Type
Snap-In
Technology
Electrolytic
Dimensions
22 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
2000h
Tolerance
±20%
Equivalent Series Resistance
59mΩ
Series
B41303
Ripple Current
1.6A
Product details
B41303 Series
Construction
Protected against short-circuit, polarised
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
All welded design
Uniform pitch 10mm
Operating temperature -40 to +85°C
Features
High a.c. loading capacity
High CV product, which means extremely small dimensions
Applications
Switch mode power supplies in industrial and entertainment electronics


