Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Epcos 4700μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - B41303B8478M

RS Stock No.: 208-7267PBrand: EPCOSManufacturers Part No.: B41303B8478M
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

4700µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

2.4A

Tolerance

±20%

Equivalent Series Resistance

39mΩ

Series

B41303

Product details

B41303 Series

Construction

Protected against short-circuit, polarised
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
All welded design
Uniform pitch 10mm
Operating temperature -40 to +85°C

Features

High a.c. loading capacity
High CV product, which means extremely small dimensions

Applications

Switch mode power supplies in industrial and entertainment electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Epcos 4700μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - B41303B8478M
Select packaging type

P.O.A.

Epcos 4700μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - B41303B8478M
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Epcos

Capacitance

4700µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

2.4A

Tolerance

±20%

Equivalent Series Resistance

39mΩ

Series

B41303

Product details

B41303 Series

Construction

Protected against short-circuit, polarised
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
All welded design
Uniform pitch 10mm
Operating temperature -40 to +85°C

Features

High a.c. loading capacity
High CV product, which means extremely small dimensions

Applications

Switch mode power supplies in industrial and entertainment electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in