Technical Document
Specifications
Brand
EpcosCapacitance
150µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
10000h
Tolerance
±20%
Equivalent Series Resistance
560mΩ
Series
B43501
Ripple Current
910mA
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Document
Specifications
Brand
EpcosCapacitance
150µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
10000h
Tolerance
±20%
Equivalent Series Resistance
560mΩ
Series
B43501
Ripple Current
910mA


