EPCOS 470μF Aluminium Electrolytic Capacitor - B43642A5477M000

RS Stock No.: 209-8697Brand: EPCOSManufacturers Part No.: B43642A5477M000
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

470µF

Technology

Aluminium Electrolytic

Dimensions

30 x 50mm

Length

50mm

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 34.20

Each (In a Box of 80) (ex VAT)

AED 35.91

Each (In a Box of 80) (inc. VAT)

EPCOS 470μF Aluminium Electrolytic Capacitor - B43642A5477M000

AED 34.20

Each (In a Box of 80) (ex VAT)

AED 35.91

Each (In a Box of 80) (inc. VAT)

EPCOS 470μF Aluminium Electrolytic Capacitor - B43642A5477M000
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

470µF

Technology

Aluminium Electrolytic

Dimensions

30 x 50mm

Length

50mm

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more