EPCOS 390μF Electrolytic Capacitor 500V dc, Snap-In - B43644A6397M000

RS Stock No.: 838-5047Brand: EPCOSManufacturers Part No.: B43644A6397M000
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

390µF

Voltage

500V dc

Mounting Type

Snap-In

Technology

Electrolytic

Dimensions

35 (Dia.) x 55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

>175000h

Equivalent Series Resistance

230mΩ

Series

B43644

Ripple Current

5.23A

Tolerance

±20%

Product details

B43644 Series Ultra Compact Aluminium Electrolytic Snap-in Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 71.00

Each (ex VAT)

AED 74.55

Each (inc VAT)

EPCOS 390μF Electrolytic Capacitor 500V dc, Snap-In - B43644A6397M000

AED 71.00

Each (ex VAT)

AED 74.55

Each (inc VAT)

EPCOS 390μF Electrolytic Capacitor 500V dc, Snap-In - B43644A6397M000
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9AED 71.00
10 - 24AED 60.30
25 - 49AED 53.70
50+AED 47.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

390µF

Voltage

500V dc

Mounting Type

Snap-In

Technology

Electrolytic

Dimensions

35 (Dia.) x 55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

>175000h

Equivalent Series Resistance

230mΩ

Series

B43644

Ripple Current

5.23A

Tolerance

±20%

Product details

B43644 Series Ultra Compact Aluminium Electrolytic Snap-in Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more