Epcos 820μF Electrolytic Capacitor 400V dc, Snap-In - B43644A9827M000
Technical Document
Specifications
Brand
EpcosCapacitance
820µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Electrolytic
Dimensions
35 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
5000h
Series
B43644
Polarised
Polar
Tolerance
±20%
Dissipation Factor
0.2%
Country of Origin
Hungary
Stock information temporarily unavailable.
Please check again later.
AED 40.85
Each (In a Box of 60) (ex VAT)
AED 42.892
Each (In a Box of 60) (inc VAT)
60
AED 40.85
Each (In a Box of 60) (ex VAT)
AED 42.892
Each (In a Box of 60) (inc VAT)
60
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
60 - 120 | AED 40.85 | AED 2,451.00 |
180+ | AED 32.20 | AED 1,932.00 |
Technical Document
Specifications
Brand
EpcosCapacitance
820µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Electrolytic
Dimensions
35 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
5000h
Series
B43644
Polarised
Polar
Tolerance
±20%
Dissipation Factor
0.2%
Country of Origin
Hungary