Technical Document
Specifications
Brand
EpcosSeries
B57164K
Temperature Coefficient Type
NTC
Thermal Time Constant
20s
Resistance @ 25 °C
33Ω
Tolerance
±10%
Maximum Power Rating
450mW
Length
5.5mm
Depth
5mm
Height
2mm
Minimum Operating Temperature
-55°C
Dimensions
5.5 x 5 x 2mm
Maximum Operating Temperature
+125°C
Country of Origin
Indonesia
Stock information temporarily unavailable.
Please check again later.
AED 4.40
Each (In a Pack of 10) (ex VAT)
AED 4.62
Each (In a Pack of 10) (inc VAT)
10
AED 4.40
Each (In a Pack of 10) (ex VAT)
AED 4.62
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 4.40 | AED 44.00 |
50 - 190 | AED 4.20 | AED 42.00 |
200 - 490 | AED 3.80 | AED 38.00 |
500+ | AED 3.25 | AED 32.50 |
Technical Document
Specifications
Brand
EpcosSeries
B57164K
Temperature Coefficient Type
NTC
Thermal Time Constant
20s
Resistance @ 25 °C
33Ω
Tolerance
±10%
Maximum Power Rating
450mW
Length
5.5mm
Depth
5mm
Height
2mm
Minimum Operating Temperature
-55°C
Dimensions
5.5 x 5 x 2mm
Maximum Operating Temperature
+125°C
Country of Origin
Indonesia