Epcos Thermistor, 10kΩ Resistance, NTC Type, 0.8 (Dia.) x 1.4mm

RS Stock No.: 528-8558Brand: EpcosManufacturers Part No.: B57540G0103J
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

Epcos

Temperature Coefficient Type

NTC

Thermal Coefficient

3.8%/°C

Thermal Time Constant

3s

Resistance @ 25 °C

10kΩ

Tolerance

±5%

Application

Automotive, General Electronics, Home Appliance

Maximum Power Rating

18mW

Height

1.4mm

Dimensions

0.8 (Dia.) x 1.4mm

You may be interested in
EPCOS Thermistor, 10kΩ Resistance, NTC Type, 0.8 x 1.4mm
AED 16.703Each (In a Pack of 5) (ex VAT)

P.O.A.

Epcos Thermistor, 10kΩ Resistance, NTC Type, 0.8 (Dia.) x 1.4mm

P.O.A.

Epcos Thermistor, 10kΩ Resistance, NTC Type, 0.8 (Dia.) x 1.4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
EPCOS Thermistor, 10kΩ Resistance, NTC Type, 0.8 x 1.4mm
AED 16.703Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Epcos

Temperature Coefficient Type

NTC

Thermal Coefficient

3.8%/°C

Thermal Time Constant

3s

Resistance @ 25 °C

10kΩ

Tolerance

±5%

Application

Automotive, General Electronics, Home Appliance

Maximum Power Rating

18mW

Height

1.4mm

Dimensions

0.8 (Dia.) x 1.4mm

You may be interested in
EPCOS Thermistor, 10kΩ Resistance, NTC Type, 0.8 x 1.4mm
AED 16.703Each (In a Pack of 5) (ex VAT)