Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Epcos Thermistor, 5kΩ Resistance, NTC Type, 2.3 (Dia.) x 4.1mm

RS Stock No.: 706-2749Brand: EpcosManufacturers Part No.: B57560G502F
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

Epcos

Temperature Coefficient Type

NTC

Thermal Coefficient

3.8%/°C

Thermal Time Constant

15s

Resistance @ 25 °C

5kΩ

Tolerance

±1%

Application

Measurement

Maximum Power Rating

50mW

Height

4.1mm

Dimensions

2.3 (Dia.) x 4.1mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Epcos Thermistor, 5kΩ Resistance, NTC Type, 2.3 (Dia.) x 4.1mm
Select packaging type

P.O.A.

Epcos Thermistor, 5kΩ Resistance, NTC Type, 2.3 (Dia.) x 4.1mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Epcos

Temperature Coefficient Type

NTC

Thermal Coefficient

3.8%/°C

Thermal Time Constant

15s

Resistance @ 25 °C

5kΩ

Tolerance

±1%

Application

Measurement

Maximum Power Rating

50mW

Height

4.1mm

Dimensions

2.3 (Dia.) x 4.1mm

You may be interested in