Technical Document
Specifications
Brand
EpcosTemperature Coefficient Type
NTC
Thermal Time Constant
10s
Resistance @ 25 °C
10kΩ
Tolerance
±10%
Application
Compensation, Measurement
Package/Case
0805 (2012M)
Accuracy
±3%
Maximum Power Rating
210mW
Length
2mm
Depth
1.25mm
Height
1.3mm
Dimensions
2 x 1.25 x 1.3mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
EPCOS Thermistor, 10kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
EPCOS Thermistor, 10kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosTemperature Coefficient Type
NTC
Thermal Time Constant
10s
Resistance @ 25 °C
10kΩ
Tolerance
±10%
Application
Compensation, Measurement
Package/Case
0805 (2012M)
Accuracy
±3%
Maximum Power Rating
210mW
Length
2mm
Depth
1.25mm
Height
1.3mm
Dimensions
2 x 1.25 x 1.3mm
