EPCOS Thermistor, 55Ω Resistance, PTC Type, 3225, 8 x 6.3 x 3.3mm

RS Stock No.: 162-0312Brand: EPCOSManufacturers Part No.: B59115P1120A062
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

Epcos

Temperature Coefficient Type

PTC

Resistance @ 25 °C

55Ω

Tolerance

±25%

Application

Protection

Package/Case

3225

Length

8mm

Depth

6.3mm

Height

3.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Dimensions

8 x 6.3 x 3.3mm

Product details

SMT 3225 & SMT 4032, 24V & 63V

Applications in overcurrent and short-circuit protection
Suitable for wave and reflow soldering and automatic placement
Lead-free tinted solder terminal with moulded epoxy encapsulation

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 2.25

Each (On a Reel of 1000) (ex VAT)

AED 2.362

Each (On a Reel of 1000) (inc VAT)

EPCOS Thermistor, 55Ω Resistance, PTC Type, 3225, 8 x 6.3 x 3.3mm

AED 2.25

Each (On a Reel of 1000) (ex VAT)

AED 2.362

Each (On a Reel of 1000) (inc VAT)

EPCOS Thermistor, 55Ω Resistance, PTC Type, 3225, 8 x 6.3 x 3.3mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Epcos

Temperature Coefficient Type

PTC

Resistance @ 25 °C

55Ω

Tolerance

±25%

Application

Protection

Package/Case

3225

Length

8mm

Depth

6.3mm

Height

3.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Dimensions

8 x 6.3 x 3.3mm

Product details

SMT 3225 & SMT 4032, 24V & 63V

Applications in overcurrent and short-circuit protection
Suitable for wave and reflow soldering and automatic placement
Lead-free tinted solder terminal with moulded epoxy encapsulation