EPCOS PTC Thermistor, 680Ω Resistance, PTC Type, 0805 (2012M), 2 x 1.25 x 0.8mm

RS Stock No.: 146-2705Brand: EPCOSManufacturers Part No.: B59721A0110A062
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

Epcos

Series

Superior

Temperature Coefficient Type

PTC

Resistance @ 25 °C

680Ω

Tolerance

±50%

Package/Case

0805 (2012M)

Maximum Power Rating

6mW

Length

2mm

Depth

1.25mm

Height

0.8mm

Maximum Operating Temperature

+125°C

Dimensions

2 x 1.25 x 0.8mm

Minimum Operating Temperature

-55°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.05

Each (On a Reel of 4000) (ex VAT)

AED 1.102

Each (On a Reel of 4000) (inc VAT)

EPCOS PTC Thermistor, 680Ω Resistance, PTC Type, 0805 (2012M), 2 x 1.25 x 0.8mm

AED 1.05

Each (On a Reel of 4000) (ex VAT)

AED 1.102

Each (On a Reel of 4000) (inc VAT)

EPCOS PTC Thermistor, 680Ω Resistance, PTC Type, 0805 (2012M), 2 x 1.25 x 0.8mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Epcos

Series

Superior

Temperature Coefficient Type

PTC

Resistance @ 25 °C

680Ω

Tolerance

±50%

Package/Case

0805 (2012M)

Maximum Power Rating

6mW

Length

2mm

Depth

1.25mm

Height

0.8mm

Maximum Operating Temperature

+125°C

Dimensions

2 x 1.25 x 0.8mm

Minimum Operating Temperature

-55°C

Country of Origin

China