Technical Document
Specifications
Brand
EpcosAccessory Type
Vertical Coil Former
For Use With
PQ 26 x 25 Core
Material
GFR Thermosetting Plastic
Country of Origin
Czech Republic
Product details
EPCOS B65878 PQ26/25 Coil Former
EPCOS B65878 PQ26/25 coil formers are made from GFR thermosetting plastic UL94 V -0 insulation to IEC 60085. Maximum operating temperature 180°C. Solderability to IEC 60068-2-20
EPCOS Coil Formers and Accessories
Stock information temporarily unavailable.
Please check again later.
AED 3.60
Each (In a Pack of 10) (ex VAT)
AED 3.78
Each (In a Pack of 10) (inc VAT)
10
AED 3.60
Each (In a Pack of 10) (ex VAT)
AED 3.78
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.60 | AED 36.00 |
100 - 240 | AED 2.30 | AED 23.00 |
250 - 490 | AED 2.15 | AED 21.50 |
500 - 990 | AED 2.05 | AED 20.50 |
1000+ | AED 2.00 | AED 20.00 |
Technical Document
Specifications
Brand
EpcosAccessory Type
Vertical Coil Former
For Use With
PQ 26 x 25 Core
Material
GFR Thermosetting Plastic
Country of Origin
Czech Republic
Product details
EPCOS B65878 PQ26/25 Coil Former
EPCOS B65878 PQ26/25 coil formers are made from GFR thermosetting plastic UL94 V -0 insulation to IEC 60085. Maximum operating temperature 180°C. Solderability to IEC 60068-2-20