Technical Document
Specifications
Brand
EpcosAccessory Type
SMD Coil Former
For Use With
E 13/7/4 Core
Overall Width
13mm
Overall Depth
9.1mm
Overall Length
19.4mm
Material
GFR Liquid Crystal Polymer
Overall Dimensions
19.4 x 13 x 9.1mm
Country of Origin
Czech Republic
Product details
EPCOS E13/7/4 Coil Formers
EPCOS E13/7/4 Coil formers made from polyterethalate UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C solderability to IEC 60068-2-58 The SMD coil former with gullwing terminals is made from GFR liquid crystal polymer.
EPCOS Coil Formers and Accessories
Stock information temporarily unavailable.
Please check again later.
AED 5.30
Each (In a Pack of 10) (ex VAT)
AED 5.565
Each (In a Pack of 10) (inc VAT)
10
AED 5.30
Each (In a Pack of 10) (ex VAT)
AED 5.565
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 5.30 | AED 53.00 |
100 - 240 | AED 3.40 | AED 34.00 |
250 - 490 | AED 3.20 | AED 32.00 |
500 - 990 | AED 3.00 | AED 30.00 |
1000+ | AED 2.90 | AED 29.00 |
Technical Document
Specifications
Brand
EpcosAccessory Type
SMD Coil Former
For Use With
E 13/7/4 Core
Overall Width
13mm
Overall Depth
9.1mm
Overall Length
19.4mm
Material
GFR Liquid Crystal Polymer
Overall Dimensions
19.4 x 13 x 9.1mm
Country of Origin
Czech Republic
Product details
EPCOS E13/7/4 Coil Formers
EPCOS E13/7/4 Coil formers made from polyterethalate UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C solderability to IEC 60068-2-58 The SMD coil former with gullwing terminals is made from GFR liquid crystal polymer.