Technical Document
Specifications
Brand
EpcosVaristor Voltage
68V
Maximum AC Voltage Rating
40V
Maximum DC Voltage Rating
56V
Clamping Voltage
110V
Clamping Current
10A
Energy
9J
Series
CN
Maximum Surge Current
1000A
Capacitance
2nF
Length
5.7mm
Depth
5mm
Package/Case
2220 (5650M)
You may be interested in
EPCOS, CT/B Multilayer Varistor 2nF 10A, Clamping 110V, Varistor 61.2 → 74.8V, 2220 (5650M)Brand: EPCOS
AED 6.836Each (In a Pack of 25) (ex VAT)
P.O.A.
Each (In a Pack of 5) (ex VAT)
Epcos, CN Metal Oxide Varistor 2nF 10A, Clamping 110V, Varistor 68V, 2220 (5650M)
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Epcos, CN Metal Oxide Varistor 2nF 10A, Clamping 110V, Varistor 68V, 2220 (5650M)
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
You may be interested in
EPCOS, CT/B Multilayer Varistor 2nF 10A, Clamping 110V, Varistor 61.2 → 74.8V, 2220 (5650M)Brand: EPCOS
AED 6.836Each (In a Pack of 25) (ex VAT)
Technical Document
Specifications
Brand
EpcosVaristor Voltage
68V
Maximum AC Voltage Rating
40V
Maximum DC Voltage Rating
56V
Clamping Voltage
110V
Clamping Current
10A
Energy
9J
Series
CN
Maximum Surge Current
1000A
Capacitance
2nF
Length
5.7mm
Depth
5mm
Package/Case
2220 (5650M)
You may be interested in
EPCOS, CT/B Multilayer Varistor 2nF 10A, Clamping 110V, Varistor 61.2 → 74.8V, 2220 (5650M)Brand: EPCOS
AED 6.836Each (In a Pack of 25) (ex VAT)
