Technical Document
Specifications
Brand
EpcosInductance
39 μH
Maximum dc Current
470mA
Mounting Type
Axial
Maximum DC Resistance
1.02Ω
Tolerance
±10%
Diameter
4mm
Length
11.5mm
Dimensions
4 (Dia.) x 11.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
8MHz
Series
BC
Minimum Quality Factor
50
Product details
Epcos B78108S BC Series Axial Inductors
Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)
Stock information temporarily unavailable.
Please check again later.
AED 1.45
Each (In a Pack of 10) (ex VAT)
AED 1.522
Each (In a Pack of 10) (inc VAT)
10
AED 1.45
Each (In a Pack of 10) (ex VAT)
AED 1.522
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 490 | AED 1.45 | AED 14.50 |
500 - 990 | AED 0.95 | AED 9.50 |
1000 - 1990 | AED 0.80 | AED 8.00 |
2000 - 4990 | AED 0.80 | AED 8.00 |
5000+ | AED 0.60 | AED 6.00 |
Technical Document
Specifications
Brand
EpcosInductance
39 μH
Maximum dc Current
470mA
Mounting Type
Axial
Maximum DC Resistance
1.02Ω
Tolerance
±10%
Diameter
4mm
Length
11.5mm
Dimensions
4 (Dia.) x 11.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
8MHz
Series
BC
Minimum Quality Factor
50
Product details
Epcos B78108S BC Series Axial Inductors
Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)