EPCOS Polyester Film Capacitor, 300V ac, ±20%, 1μF, Through Hole

RS Stock No.: 208-6949Brand: EpcosManufacturers Part No.: B81131C1105M
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

1µF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±20%

Lead Pitch

27.5mm

Suppression Class

X2

Length

31.5mm

Depth

19mm

Height

30mm

Dimensions

31.5 x 19 x 30mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

EPCOS Polyester Film Capacitor, 300V ac, ±20%, 1μF, Through Hole

P.O.A.

EPCOS Polyester Film Capacitor, 300V ac, ±20%, 1μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Epcos

Capacitance

1µF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±20%

Lead Pitch

27.5mm

Suppression Class

X2

Length

31.5mm

Depth

19mm

Height

30mm

Dimensions

31.5 x 19 x 30mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in