EPCOS Polyester Film Capacitor, 275V ac, ±20%, 1μF, Through Hole
Technical Document
Specifications
Brand
EpcosCapacitance
1µF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Lead Pitch
27.5mm
Suppression Class
X2
Length
31.5mm
Depth
14mm
Height
24.5mm
Dimensions
31.5 x 14 x 24.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
EPCOS Polyester Film Capacitor, 275V ac, ±20%, 1μF, Through Hole
1
P.O.A.
EPCOS Polyester Film Capacitor, 275V ac, ±20%, 1μF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
1µF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Lead Pitch
27.5mm
Suppression Class
X2
Length
31.5mm
Depth
14mm
Height
24.5mm
Dimensions
31.5 x 14 x 24.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C