EPCOS Polyester Film Capacitor, 275V ac, ±20%, 680nF, Through Hole
Technical Document
Specifications
Brand
EpcosCapacitance
680nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Lead Pitch
27.5mm
Length
31.5mm
Depth
12.5mm
Height
21.5mm
Dimensions
12.5 x 21.5 x 31.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
EPCOS Polyester Film Capacitor, 275V ac, ±20%, 680nF, Through Hole
1
P.O.A.
EPCOS Polyester Film Capacitor, 275V ac, ±20%, 680nF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
680nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Lead Pitch
27.5mm
Length
31.5mm
Depth
12.5mm
Height
21.5mm
Dimensions
12.5 x 21.5 x 31.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C