Technical Document
Specifications
Brand
EpcosInductance
25 μH
Maximum dc Current
1.5A
Mounting Type
Axial
Maximum DC Resistance
320mΩ
Tolerance
±20%
Diameter
7.5mm
Length
25mm
Dimensions
7.5 (Dia.) x 25mm
Core Material
Carbonyl Iron
Maximum Self Resonant Frequency
40MHz
Lead Pitch
27.5mm
Series
VHF
Lead Diameter
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Axial Leaded
Product details
Epcos B82131, B82132, B82133, B82134 Series VHF Chokes
Epcos VHF choke inductors have a polyester insulating sleeve and are constructed from a cylinder core of carbonyl iron. The winding consists of single-layer, enamel copper wire. Suitable applications for these inductors include interference suppression in small appliances, decoupling in telecommunications and entertainment electronics.
Suitable for wave soldering
Design complies with EN 60938
High resonant frequency
Terminal base material CU, hot-dip tinned with pure tin
Stock information temporarily unavailable.
Please check again later.
AED 6.70
Each (In a Bag of 5) (ex VAT)
AED 7.035
Each (In a Bag of 5) (inc VAT)
Standard
5
AED 6.70
Each (In a Bag of 5) (ex VAT)
AED 7.035
Each (In a Bag of 5) (inc VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 6.70 | AED 33.50 |
50 - 245 | AED 6.25 | AED 31.25 |
250 - 495 | AED 4.50 | AED 22.50 |
500 - 1245 | AED 3.50 | AED 17.50 |
1250+ | AED 2.80 | AED 14.00 |
Technical Document
Specifications
Brand
EpcosInductance
25 μH
Maximum dc Current
1.5A
Mounting Type
Axial
Maximum DC Resistance
320mΩ
Tolerance
±20%
Diameter
7.5mm
Length
25mm
Dimensions
7.5 (Dia.) x 25mm
Core Material
Carbonyl Iron
Maximum Self Resonant Frequency
40MHz
Lead Pitch
27.5mm
Series
VHF
Lead Diameter
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Axial Leaded
Product details
Epcos B82131, B82132, B82133, B82134 Series VHF Chokes
Epcos VHF choke inductors have a polyester insulating sleeve and are constructed from a cylinder core of carbonyl iron. The winding consists of single-layer, enamel copper wire. Suitable applications for these inductors include interference suppression in small appliances, decoupling in telecommunications and entertainment electronics.
Suitable for wave soldering
Design complies with EN 60938
High resonant frequency
Terminal base material CU, hot-dip tinned with pure tin