Technical Document
Specifications
Brand
EpcosInductance
1 mH
Maximum dc Current
340mA
Package/Case
SMD
Length
10.4mm
Depth
10.4mm
Height
4.8mm
Dimensions
10.4 x 10.4 x 4.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
2.2Ω
Series
B82464P4
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Moulded
Yes
Country of Origin
China
Product details
EPCOS B82464P4 Series Magnetically Shielded Power Inductors
B82464P4 Series have a Ferrite core magnetically shielded construction with enamel copper wire winding. Winding soldered to terminals and Injection moulded base. Applications in Filtering of supply voltages; Coupling, decoupling; DC-DC converters; Automotive electronics.
Features & Benefits:
High mechanical stability
Temperature range up to +150°C
High rated current
Low DC resistance
Qualification to AEC-Q200
Epcos Non Standard SMT Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
AED 4.85
Each (On a Reel of 750) (ex VAT)
AED 5.092
Each (On a Reel of 750) (inc VAT)
750
AED 4.85
Each (On a Reel of 750) (ex VAT)
AED 5.092
Each (On a Reel of 750) (inc VAT)
750
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
750 - 1500 | AED 4.85 | AED 3,637.50 |
2250+ | AED 4.55 | AED 3,412.50 |
Technical Document
Specifications
Brand
EpcosInductance
1 mH
Maximum dc Current
340mA
Package/Case
SMD
Length
10.4mm
Depth
10.4mm
Height
4.8mm
Dimensions
10.4 x 10.4 x 4.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
2.2Ω
Series
B82464P4
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Moulded
Yes
Country of Origin
China
Product details
EPCOS B82464P4 Series Magnetically Shielded Power Inductors
B82464P4 Series have a Ferrite core magnetically shielded construction with enamel copper wire winding. Winding soldered to terminals and Injection moulded base. Applications in Filtering of supply voltages; Coupling, decoupling; DC-DC converters; Automotive electronics.
Features & Benefits:
High mechanical stability
Temperature range up to +150°C
High rated current
Low DC resistance
Qualification to AEC-Q200