Technical Document
Specifications
Brand
EpcosInductance
27 mH
Maximum dc Current
400mA
Mounting Type
Radial
Maximum DC Resistance
1.7Ω
Tolerance
±30%
Length
17.9mm
Depth
17.3mm
Height
12.6mm
Dimensions
17.9 x 17.3 x 12.6mm
Core Material
Ferrite
Lead Pitch
15mm
Series
B82721A
Country of Origin
Hungary
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 8.10
Each (ex VAT)
AED 8.50
Each (inc VAT)
EPCOS 27 mH ±30% Ferrite Leaded Inductor, 400mA Idc, 1.7Ω Rdc, B82721A
1
AED 8.10
Each (ex VAT)
AED 8.50
Each (inc VAT)
EPCOS 27 mH ±30% Ferrite Leaded Inductor, 400mA Idc, 1.7Ω Rdc, B82721A
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EpcosInductance
27 mH
Maximum dc Current
400mA
Mounting Type
Radial
Maximum DC Resistance
1.7Ω
Tolerance
±30%
Length
17.9mm
Depth
17.3mm
Height
12.6mm
Dimensions
17.9 x 17.3 x 12.6mm
Core Material
Ferrite
Lead Pitch
15mm
Series
B82721A
Country of Origin
Hungary